Junction Boxes | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Junction Boxes

    Also known as an Electrical Outlet Box or Outlet Box, Junction boxes act as an enclosure that provides secure housing for electrical wiring and devices to protect them from external forces such as weather, neighbouring materials and vandalism. They act as a connector to a pattress and in a lot of cases can be found installed behind a downlighter.

    How do junction boxes work?

    A junction box provides points on entry for lighting & electrical cables. It is important to note that they come in various shapes and sizes, so choosing the right one is vital to stay safe and legally compliant. They also have different points of entry, consisting of knockout, integrated thread or self-sealing membranes.

    Internally, there are mounting points for screws in each corner, so you should use the correct masonry plugs, anchors and fixings for the surface you are mounting to such as a wall, skirting board or ceiling.

    Once the junction box has been mounted and all the cables have been prepared, wiring connections can be made using the correct connectors such as cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

    What materials are they made from?

    A weatherproof junction box can be made from various plastics and metals. Both are suitable for most household projects but metal boxes require grounding and must be connected to the ground system of the circuit.

    Types of Junction boxes

    They are typically an adaptable box, which means some are cross-functional. Although, you should never use a standard box for a specialty job. For example, a round box is only used for lightweight fixtures and shouldn't be used for a ceiling fan.

    What IP ratings are available?

    IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

    For more information on IP ratings click here

    910 Producten voor Junction Boxes

    HENSEL
    77 x 180 x 130mm
    77mm
    Polycarbonate
    130mm
    130mm
    IP66, IP67, IP69
    5
    Black
    -
    -
    -
    63A
    -
    -
    -
    HENSEL
    92 x 210 x 155mm
    92mm
    Polycarbonate
    210mm
    155mm
    IP66, IP67, IP69
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    62 x 93 x 93mm
    62mm
    Polycarbonate
    93mm
    93mm
    IP66, IP67, IP69
    5
    Grey
    -
    -
    -
    -
    -
    -
    -
    Spelsberg
    94 x 65 x 57mm
    94mm
    Polycarbonate
    65mm
    57mm
    IP66
    -
    Grey
    -
    6
    -
    -
    -
    -
    -
    Spelsberg
    56 x 40 x 23mm
    56mm
    Polypropylene
    40mm
    23mm
    IP20
    -
    Grey
    -
    4
    -
    -
    -
    -
    -
    HENSEL
    70 x 104 x 104mm
    70mm
    Polypropylene
    104mm
    104mm
    IP66
    5
    Grey
    -
    -
    -
    -
    -
    -
    -
    CE-TEK
    75 x 190 x 75mm
    75mm
    Polyester
    75mm
    190mm
    IP66
    -
    Black
    ATEX
    -
    6 x M20
    -
    -
    -
    -
    CE-TEK
    75 x 80 x 55mm
    75mm
    Polyester
    55mm
    80mm
    IP66
    10
    Black
    ATEX
    -
    4 x M20
    -
    -
    -
    -
    Altech
    -
    -
    -
    -
    -
    -
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Legrand
    303 x 193 x 92mm
    303mm
    Plastic
    193mm
    92mm
    IP20
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    205 x 112 x 255mm
    205mm
    Polycarbonate
    112mm
    255mm
    IP66, IP67
    -
    Grey
    -
    2
    M32, M50
    -
    -
    -
    -
    HENSEL
    130 x 130 x 77mm
    77mm
    Polycarbonate
    130mm
    130mm
    IP66
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    62 x 93 x 93mm
    62mm
    Polypropylene
    93mm
    93mm
    IP66
    0
    Grey
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    155 x 92 x 210mm
    155mm
    Polycarbonate
    92mm
    210mm
    IP55, IP66
    -
    Grey
    -
    2
    M32
    -
    -
    -
    -
    HENSEL
    295 x 225 x 122mm
    295mm
    Polycarbonate
    225mm
    122mm
    -
    -
    Grey
    -
    12
    Knock Out
    -
    -
    -
    -
    Bopla
    58 x 64 x 34mm
    58mm
    Polyamide
    64mm
    34mm
    IP65
    0, -
    -
    -
    2
    -
    -
    -
    -
    -
    Hammond
    254 x 203 x 152mm
    254mm
    Stainless Steel
    203mm
    152mm
    IP66
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HENSEL
    130 x 130 x 77mm
    130mm
    Polycarbonate
    130mm
    77mm
    -
    -
    Grey
    -
    8
    Knock Out
    -
    -
    -
    -
    HellermannTyton
    241x95x180mm
    241mm
    Polystyrene
    95mm
    180mm
    IP67
    -
    Grey
    -
    -
    -
    -
    -
    -
    -
    Legrand
    170 x 170 x 50mm
    170mm
    -
    170mm
    50mm
    -
    -
    -
    -
    5
    Bottom, Side
    -
    -
    -
    -
    Resultaten per pagina