Better World
Siemens RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
- RS Stock No.:
- 225-8736
- Mfr. Part No.:
- 5SU1324-6FA06
- Brand:
- Siemens
Subtotal (1 unit)*
€ 230,28
(exc. VAT)
€ 278,64
(inc. VAT)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units | Per unit |
|---|---|
| 1 + | € 230,28 |
*price indicative
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS Stock No.:
- 225-8736
- Mfr. Part No.:
- 5SU1324-6FA06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | Siemens | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Range | Sentron | |
| Trip Sensitivity | 30mA | |
| Series | 5SU1 | |
| Better World Product | Yes | |
| Better World Claim | Extended product life | |
| Select all | ||
|---|---|---|
Merk Siemens | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Range Sentron | ||
Trip Sensitivity 30mA | ||
Series 5SU1 | ||
Better World Product Yes | ||
Better World Claim Extended product life | ||
- COO (Country of Origin):
- RO
The Siemens 5SU series is a SENTRON range Instantaneous 2 pole, Tripping class B RCBO circuit breaker, which operates on 230 V AC and has mechanical service life (switching cycles) up to 10,000. RCBOs with a rated tripping fault current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.
Degree of protection class IP20
Halogen free
Silicon free
Halogen free
Silicon free
Related links
- Siemens RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
- Siemens RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range
- Siemens RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
- ABB RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity
- Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
- Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
- Siemens RCBO, 13A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
- Siemens RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range