Siemens SIMATIC Series IFP2400 V2 PRO Flat Panel - 23.8 in, TFT Display, 1920 x 1080

Subtotal (1 unit)*

€ 3.064,34

(exc. VAT)

€ 3.707,85

(inc. VAT)

Add to Basket
Select or type quantity
Tijdelijk niet op voorraad
  • Verzending vanaf 08 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units
Per unit
1 +€ 3.064,34

*price indicative

RS Stock No.:
252-7332
Mfr. Part No.:
6AV78637MA172NA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Merk

Siemens

Manufacturer Series

SIMATIC

Product Range

IFP2400 V2 PRO

Display Type

TFT

Display Resolution

1920 x 1080

Display Size

23.8 in

Interface

Display Port

COO (Country of Origin):
DE
The Siemens SIMATIC IFP2400 V2 PRO flat panel 24 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 250 cd/m² and contrast of 1000:1.

Screen diagonal is 60.47 cm
Display width is 527 mm and height is 296 mm
Degree and class of protection is IP65

Related links