Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 140 x 80 x 65mm
- RS Stock No.:
- 194-3105
- Mfr. Part No.:
- ABS C 65 G ENCLOSURE
- Brand:
- Fibox
Subtotal (1 unit)*
€ 15,59
(exc. VAT)
€ 18,86
(inc. VAT)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 15 december 2025
- Plus verzending 39 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units | Per unit |
|---|---|
| 1 + | € 15,59 |
*price indicative
- RS Stock No.:
- 194-3105
- Mfr. Part No.:
- ABS C 65 G ENCLOSURE
- Brand:
- Fibox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | Fibox | |
| Body Material | ABS | |
| External Length | 140 mm | |
| External Height | 65 mm | |
| External Width | 80 mm | |
| External Dimensions | 140 x 80 x 65mm | |
| IP Rating | IP66, IP67 | |
| Range | Piccolo | |
| Colour | Grey | |
| Lid Colour | Grey | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Merk Fibox | ||
Body Material ABS | ||
External Length 140 mm | ||
External Height 65 mm | ||
External Width 80 mm | ||
External Dimensions 140 x 80 x 65mm | ||
IP Rating IP66, IP67 | ||
Range Piccolo | ||
Colour Grey | ||
Lid Colour Grey | ||
IK Rating IK07 | ||
Gasket Material Polyurethane | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- FI
Base with screws for mounting plate, cover with PUR gasket and polyamide cover screws.
PICCOLO range is especially designed to house push buttons, terminal blocks, motor starters and electronic devices. They are also ideal for mounting and protecting process control sensors and switches. PICCOLO range is available in polycarbonate and ABS.
Related links
- Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 110 x 80 x 65mm
- Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 170 x 80 x 65mm
- Fibox Grey ABS Enclosure, IP65, IK07, Grey Lid, 130 x 95 x 65mm
- Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 230 x 140 x 125mm
- Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 140 x 80 x 85mm
- Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 230 x 140 x 95mm
- Fibox Piccolo Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 140 x 80 x 65mm
- Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 110 x 80 x 85mm