D-Link RJ45 Ethernet Media Converter, Multi Mode, Multi Mode 550m

Subtotal (1 unit)*

€ 60,44

(exc. VAT)

€ 73,13

(inc. VAT)

Add to Basket
Select or type quantity
Tijdelijk niet op voorraad
  • Verzending 3 stuk(s) vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units
Per unit
1 +€ 60,44

*price indicative

RS Stock No.:
619-679
Mfr. Part No.:
DMC-G02SC/E
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Merk

D-Link

Fibre Operating Mode

Multi Mode

Fibre Type

Multi Mode

Maximum Transfer Distance

550m

Connection Port

RJ45

COO (Country of Origin):
CN
The D-Link Multi-mode media converter is designed to convert a twisted-pair 100/1000Base-T Gigabit Ethernet connection to a multi-mode fiber 1000Base-SX Gigabit Ethernet connection, extending the connection distance up to 550 m between two devices. It is equipped with one RJ-45 port for twisted-pair and one fiber optic SC port.

Power supply 5 V DC, 0.55 A power adapter
Max power consumption 1.65 W
Max fiber optic cable length Up to 550 m
Operating temperature 0 to 55 °C

Related links