- RS-stocknr.:
- 190-6779
- Fabrikantnummer:
- SM6T56CA
- Fabrikant:
- STMicroelectronics
10000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (op een rol 2500)
€ 0,059
(excl. BTW)
€ 0,071
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
2500 + | € 0,059 | € 147,50 |
*prijsindicatie |
- RS-stocknr.:
- 190-6779
- Fabrikantnummer:
- SM6T56CA
- Fabrikant:
- STMicroelectronics
Datasheets
Wetgeving en conformiteit
Productomschrijving
The SM6T Transil series are designed to protect sensitive equipment against electrostatic discharges and electrical overstress. These devices are more generally used against surges below 600 W (10/1000 μs). The Planar technology makes it suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.SM6T are packaged in SMB.
Peak pulse power:
600 W (10/1000 μs)
4 kW (8/20 μs)
Stand-off voltage range: from 6.8 V to 220 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tj max.:
515 W (10/1000 μs)
600 W (10/1000 μs)
4 kW (8/20 μs)
Stand-off voltage range: from 6.8 V to 220 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tj max.:
515 W (10/1000 μs)
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 47.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 600 W |
Package Type | DO-214AA (SMB) |
Zener Type | Bi-Directional |
Pin Count | 2 |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 3.95 x 2.25 x 4.6mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
- RS-stocknr.:
- 190-6779
- Fabrikantnummer:
- SM6T56CA
- Fabrikant:
- STMicroelectronics