- RS-stocknr.:
- 171-5291
- Fabrikantnummer:
- TFZVTR12B
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-5291
- Fabrikantnummer:
- TFZVTR12B
- Fabrikant:
- ROHM
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
TFZV12B is Zener Diode for voltage regulation. Package is small power mold type and automatic mounting is possible by chip-mounter
Small power mold type (TUMD2M)
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 11.44V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SC-108B, SOD-323HE, TUMD2M |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 12Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 2.1 x 1.5 x 0.8mm |
Maximum Operating Temperature | +150 °C |
- RS-stocknr.:
- 171-5291
- Fabrikantnummer:
- TFZVTR12B
- Fabrikant:
- ROHM