- RS-stocknr.:
- 169-7844
- Fabrikantnummer:
- DZ5S100D0R
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 169-7844
- Fabrikantnummer:
- DZ5S100D0R
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
TVS Dual Common Anode Zeners, Panasonic
Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage
Ideally Suited for Automated Insertion
Low Leakage
Transient Voltage Suppressors, Panasonic
Specificaties
Kenmerk | Waarde |
---|---|
Diode Configuration | Common Anode |
Nominal Zener Voltage | 10V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Maximum Power Dissipation | 150 mW |
Package Type | SSMini5 F4 B |
Zener Type | Transient Suppressor |
Pin Count | 5 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.6 x 1.2 x 0.5mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 6.5mV/°C |
- RS-stocknr.:
- 169-7844
- Fabrikantnummer:
- DZ5S100D0R
- Fabrikant:
- Panasonic