- RS-stocknr.:
- 165-2851
- Fabrikantnummer:
- BZT55C33-GS08
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 165-2851
- Fabrikantnummer:
- BZT55C33-GS08
- Fabrikant:
- Vishay
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 33V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | Quadro MiniMelf |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3.5 x 1.7 x 1.5mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 0.08%/°C |
Maximum Operating Temperature | +175 °C |
- RS-stocknr.:
- 165-2851
- Fabrikantnummer:
- BZT55C33-GS08
- Fabrikant:
- Vishay