- RS-stocknr.:
- 153-2833
- Fabrikantnummer:
- PZU10DB2,115
- Fabrikant:
- Nexperia
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk (op een rol 3000)
€ 0,077
(excl. BTW)
€ 0,093
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
3000 + | € 0,077 | € 231,00 |
*prijsindicatie |
- RS-stocknr.:
- 153-2833
- Fabrikantnummer:
- PZU10DB2,115
- Fabrikant:
- Nexperia
Datasheets
Wetgeving en conformiteit
Productomschrijving
Dual Zener diodes, Dual isolated general-purpose Zener diodes in SOT353 (SC-88A) very small Surface-Mounted Device (SMD) standard plastic and dark-green plastic packages.
Non-repetitive peak reverse power dissipation: PZSM = 40 W
Dual isolated diodes configuration
Total power dissipation: Ptot ≤ 250 mW
Small standard plastic package suitable for surface-mounted design
Tolerance series:
B2: approximately +-2 pct
Small dark-green, halogen-free plastic package suitable for surface-mounted design
Wide working voltage range:
nominal 2.7 V to 24 V
AEC-Q101 qualified
General regulation functions
Dual isolated diodes configuration
Total power dissipation: Ptot ≤ 250 mW
Small standard plastic package suitable for surface-mounted design
Tolerance series:
B2: approximately +-2 pct
Small dark-green, halogen-free plastic package suitable for surface-mounted design
Wide working voltage range:
nominal 2.7 V to 24 V
AEC-Q101 qualified
General regulation functions
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 10V |
Diode Configuration | Dual |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-353, TSSOP |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±2% |
Pin Count | 5 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 0.1µA |
Dimensions | 2.2 x 1.35 x 1mm |
Automotive Standard | AEC-Q101 |
Forward Current | 200mA |
Forward Voltage | 1.1V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
- RS-stocknr.:
- 153-2833
- Fabrikantnummer:
- PZU10DB2,115
- Fabrikant:
- Nexperia