- RS-stocknr.:
- 145-2000
- Fabrikantnummer:
- BZX85C4V3-TR
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 145-2000
- Fabrikantnummer:
- BZX85C4V3-TR
- Fabrikant:
- Vishay
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 4.3V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 50mA |
Maximum Zener Impedance | 13Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 2.6 (Dia.) x 4.1mm |
Typical Voltage Temperature Coefficient | 0.01%/°C |
Maximum Operating Temperature | +175 °C |
- RS-stocknr.:
- 145-2000
- Fabrikantnummer:
- BZX85C4V3-TR
- Fabrikant:
- Vishay