- RS-stocknr.:
- 878-2539
- Fabrikantnummer:
- C3M
- Fabrikant:
- Switchcraft
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 878-2539
- Fabrikantnummer:
- C3M
- Fabrikant:
- Switchcraft
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
C & D Series XLR Connector
Switchcraft C & D Series of XLR Audio Connectors are available in a variety of pin configurations to ensure your application is covered.
Pin configurations ranging from 3-7
1000MW integral insulation resistance
1000V Dielectric voltage
1000MW integral insulation resistance
1000V Dielectric voltage
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 125 V ac |
Contact Material | Brass |