Molex 75714 Series, 2 x 2 Port 80 Way Female SFP Connector

  • RS-stocknr. 179-1969
  • Fabrikantnummer 75714-5001
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Molex Female SFP Connector

The Molex 75477 series SFP type connector is a small form factor pluggable stacked 2 by 2 multi-port with press-fit PC tails and 80 circuits. It is made of thermoplastic material. This black colour female connector is made of high-performance alloy, with tin plated termination and gold plated mating.

Features and Benefits

• Current rating is 500mA
• Operating temperature ranges between -40°C and 85°C
• Voltage rating is 30V

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CSA LR19980
• UL E29179

Specificaties
Kenmerk Waarde
Type SFP
Gender Female
Number of Ports 2 x 2
Number of Contacts 80
Contact Material High Performance Alloy
Contact Plating Gold, Tin
Current Rating 500mA
Voltage Rating 30 V
Housing Material Polycarbonate, Thermoplastic
Termination Method Press-Fit
Series 75714
10 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
23,45
(excl. BTW)
28,37
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
23,45 €
10 - 24
21,56 €
25 +
19,97 €
Related Products
This Easy-On range of Molex 52610 and 52030 ...
Description:
This Easy-On range of Molex 52610 and 52030 Series of ZIF FFC connectors will accept FFC cable of a 1mm footprint. The 52610 series of Straight (Vertical) ZIF FFC connectors are SMT compatible. The 52030 series of Straight (Vertical) ZIF ...
Pico-Ezmate 78172 series wire to board receptacle crimp ...
Description:
Pico-Ezmate 78172 series wire to board receptacle crimp housings with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate female crimp housing connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible ...
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...
Data rates: Up to 28 Gbps NRZ and ...
Description:
Data rates: Up to 28 Gbps NRZ and 56 Gbps PAM-4, 10 Gbps Ethernet and 16 Gbps Fibre ChannelSurface-mount connector design for single high 1xN cagesPress-fit 1xN cages and stacked assemblies (connector and cage) for one-step, easy PCB placementCoupled, narrow-edged, ...