Molex 75714 Series, 2 x 2 Port 80 Way Female SFP Connector

  • RS-stocknr. 178-9917
  • Fabrikantnummer 75714-5001
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Molex Female SFP Connector

The Molex 75477 series SFP type connector is a small form factor pluggable stacked 2 by 2 multi-port with press-fit PC tails and 80 circuits. It is made of thermoplastic material. This black colour female connector is made of high-performance alloy, with tin plated termination and gold plated mating.

Features and Benefits

• Current rating is 500mA
• Operating temperature ranges between -40°C and 85°C
• Voltage rating is 30V

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CSA LR19980
• UL E29179

Specificaties
Kenmerk Waarde
Type SFP
Gender Female
Number of Ports 2 x 2
Number of Contacts 80
Contact Material High Performance Alloy
Contact Plating Gold, Tin
Current Rating 500mA
Voltage Rating 30 V
Housing Material Polycarbonate, Thermoplastic
Termination Method Press-Fit
Series 75714
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04/06/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 72)
19,531
(excl. BTW)
23,633
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
72 - 288
19,531 €
1.406,232 €
360 - 3528
18,169 €
1.308,168 €
3600 - 7128
16,984 €
1.222,848 €
7200 - 35928
15,944 €
1.147,968 €
36000 +
15,024 €
1.081,728 €
*prijsindicatie
Related Products
This Easy-On range of Molex 52610 and 52030 ...
Description:
This Easy-On range of Molex 52610 and 52030 Series of ZIF FFC connectors will accept FFC cable of a 1mm footprint. The 52610 series of Straight (Vertical) ZIF FFC connectors are SMT compatible. The 52030 series of Straight (Vertical) ZIF ...
Pico-Ezmate 78172 series wire to board receptacle crimp ...
Description:
Pico-Ezmate 78172 series wire to board receptacle crimp housings with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate female crimp housing connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible ...
From TE Connectivity, a range of zQSFP+ stacked ...
Description:
From TE Connectivity, a range of zQSFP+ stacked cage assemblies with integrated connectors. These Z-quad small form factor pluggable plus assemblies offer an increased data rate up 28 Gbit/s. Supplied in an industry standard design allowing for backwards compatibility with ...
SFP+ stacked (Dual Row) cage/connector assemblies that support ...
Description:
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.Stock ...