- RS-stocknr.:
- 127-1507
- Fabrikantnummer:
- 16925006.11
- Fabrikant:
- Bott
1 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 391,79
(excl. BTW)
€ 474,07
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 391,79 |
- RS-stocknr.:
- 127-1507
- Fabrikantnummer:
- 16925006.11
- Fabrikant:
- Bott
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Medium Duty Cupboard and Drawer Unit
Fixes directly to underside of bench framework
Fixes to 3 positions – left, right or central
Fully lockable
Roller bearing drawer 125mm high
75kg UDL capacity
375mm cupboard with shelf
Finished in epoxy powder coat RAL7035 grey/ RAL5010 blue
Fixes to 3 positions – left, right or central
Fully lockable
Roller bearing drawer 125mm high
75kg UDL capacity
375mm cupboard with shelf
Finished in epoxy powder coat RAL7035 grey/ RAL5010 blue
Light/ Medium/ Heavy Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Specificaties
Kenmerk | Waarde |
---|---|
Drawers | 1 |
Case Material | Steel |
Height | 600mm |
Width | 525mm |
Depth | 550mm |
Transparent Drawers | No |
Drawer Material | Steel |
Tilt Drawers | No |
Colour | Blue, Grey |