- RS-stocknr.:
- 125-2408
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-2408
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CZ
Productomschrijving
RS Pro UK 4 Socket Power Supply
RS Pro Classic workbench 4 UK socket power supply unit is placed within an aluminium case and fits into the Classic workbench. The case has a protective contact and a 3 metre power cable. The nominal load capacity of the power unit is 10 A with a load capacity of 300 kg. As the unit fits snugly into the workbench, there are no cables clogging up the work bench working area keeping it safe and secure.
FEATURES and BENEFITS:
UK power supply
4 sockets
Encased in an aluminium protective case
Protective contact
3 m length power cable
Nominal load capacity 10 A
Load capacity 300 kg
RoHS Compliant
Tidy work bench area
No loose cables
4 sockets
Encased in an aluminium protective case
Protective contact
3 m length power cable
Nominal load capacity 10 A
Load capacity 300 kg
RoHS Compliant
Tidy work bench area
No loose cables
Standards
RoHS Compliant
Power Distribution
For Desking & Racking Applications
Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.
Specificaties
Kenmerk | Waarde |
---|---|
Material | Aluminium |
Accessory Type | Power Distribution Sockets |