- RS-stocknr.:
- 204-2844
- Fabrikantnummer:
- TB0A23C8 BK 30
- Fabrikant:
- Timberland
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-2844
- Fabrikantnummer:
- TB0A23C8 BK 30
- Fabrikant:
- Timberland
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- PK
Productomschrijving
The Timberland work wear short trouser with CORDURA fabric reinforced cargo pockets and Seamless four-way stretch gusset for improved range of motion utilising MIPAN aqua X multifunctional nylon yarn which provides moisture management and a soft hand feel.
42% Recycled polyester
35% Stretch breathable yarn
23% Cotton 240g/m²
Ruler pocket
Double stitched for durability
35% Stretch breathable yarn
23% Cotton 240g/m²
Ruler pocket
Double stitched for durability
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Gender | Unisex |
Series | INTERAX WORK |