- RS-stocknr.:
- 218-4158
- Fabrikantnummer:
- 50566-963-1809 2XL
- Fabrikant:
- Mascot Workwear
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 64,72
(excl. BTW)
€ 78,31
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 64,72 |
- RS-stocknr.:
- 218-4158
- Fabrikantnummer:
- 50566-963-1809 2XL
- Fabrikant:
- Mascot Workwear
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- BD
Productomschrijving
The Mascot Hoodie has good space for placement of company logo. It has front pockets, hood with lining and zip right through. It has modern, close fit with great freedom of movement and rib at waist and at cuffs. It has dark anthracite and black colour.
It brushed inside
It tolerates industrial washing
It tolerates industrial washing
Specificaties
Kenmerk | Waarde |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Anthracite |
Material | Polyester, Cotton |
Hooded | No |
Pockets | Front |
Series | 50566 |
Size | XXL |
- RS-stocknr.:
- 218-4158
- Fabrikantnummer:
- 50566-963-1809 2XL
- Fabrikant:
- Mascot Workwear