- RS-stocknr.:
- 177-2323
- Fabrikantnummer:
- T54441
- Fabrikant:
- Scruffs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-2323
- Fabrikantnummer:
- T54441
- Fabrikant:
- Scruffs
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Slimmer fitting work polo shirt with a raglan sleeve design for freedom of movement. Lightweight, quick drying material provides all-day freshness and comfort.
Slim fit
Easy care fabric
Zipped chest pocket
Dipped back hem
Blank left chest for ideal for company profiling
Smart button placket
Easy care fabric
Zipped chest pocket
Dipped back hem
Blank left chest for ideal for company profiling
Smart button placket
Specificaties
Kenmerk | Waarde |
---|---|
Size EUR | 112/117 |
Size UK | L |
Colour | Grey |
Material | Polyester |
Style | Gender Neutral |
Sleeve Type | Short |
Series | Trade Active |