- RS-stocknr.:
- 218-4109
- Fabrikantnummer:
- 18025-318-09 XL
- Fabrikant:
- Mascot Workwear
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 218-4109
- Fabrikantnummer:
- 18025-318-09 XL
- Fabrikant:
- Mascot Workwear
Wetgeving en conformiteit
N.v.t.
Productomschrijving
The Mascot Jacket is specially designed and fitted for women. It has unique climascot insulation provides warmth without bulk. Lightweight, soft climascot insulation takes up almost no space when compressed. It's stretch fabric at the sides provides extra
It is water repellent
It has detachable ID card holder
It has detachable ID card holder
Specificaties
Kenmerk | Waarde |
---|---|
Size | XL |
Clothing Type | Thermal Jacket |
Colour | Black |
Material Properties | Water Repellent |
Gender | Women |
Outer Material | Polyester |
Lining Material | CLIMASCOT® |
Hooded | No |
Series | 18025 |
- RS-stocknr.:
- 218-4109
- Fabrikantnummer:
- 18025-318-09 XL
- Fabrikant:
- Mascot Workwear