- RS-stocknr.:
- 234-0790
- Fabrikantnummer:
- A020WHRS
- Fabrikant:
- Portwest
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 234-0790
- Fabrikantnummer:
- A020WHRS
- Fabrikant:
- Portwest
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- PK
Productomschrijving
The Portwest assembly gloves are lightweight and comfortable and made up of 100% Pylon makes it a perfect fit for any job requiring a high demand on fine motor skill, dexterity and maximum tactile feedback. Low linting construction for minimal contamination.
13 gauge liner for a perfect fit
Breathable seamless liner
Perfect for intricate tasks
Sold in cartons of 960 pairs
CE certified
Breathable seamless liner
Perfect for intricate tasks
Sold in cartons of 960 pairs
CE certified
Specificaties
Kenmerk | Waarde |
---|---|
Glove Size | 7, Small |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | White |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |