- RS-stocknr.:
- 252-2107
- Fabrikantnummer:
- WAX204-100EUS
- Fabrikant:
- Netgear
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 252-2107
- Fabrikantnummer:
- WAX204-100EUS
- Fabrikant:
- Netgear
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
The Netgear WiFi 6 AX1800 Dual Band Wireless Access Point (AP) delivers 802.11ax high performance wireless connectivity for Small Office and Home Office (SOHO) deployments and supports dual band concurrent WiFi 6 operations at 2.4GHz and 5GHz with a combined throughput of 1.8Gbps (600Mbps at 2.4GHz and 1200Mbps at 5GHz). The WAX204 WiFi 6 Access Point provides standalone configuration with easy setup for a reliable, 802.11ax high performance, and cost effective wireless solution.
Simple setup in minutes with intuitive Graphical User Interface (GUI)
Comprehensive monitoring and management through a local web portal user interface
Supports wireless security features (WPA, WPA2 and WPA3)
MAC based Access Control List to protect against intruders
Block unwanted sites and services
Support latest WiFi 6 802.11ax wireless clients to achieve maximum speed
Backward compatible to allow legacy devices to connect at their fastest speed
Maximize coverage for optimal deployment for SOHO
Comprehensive monitoring and management through a local web portal user interface
Supports wireless security features (WPA, WPA2 and WPA3)
MAC based Access Control List to protect against intruders
Block unwanted sites and services
Support latest WiFi 6 802.11ax wireless clients to achieve maximum speed
Backward compatible to allow legacy devices to connect at their fastest speed
Maximize coverage for optimal deployment for SOHO
Specificaties
Kenmerk | Waarde |
---|---|
Model | WiFi 6 AX1800 Mbps |
Network Speed | 1800Mbit/s |
WiFi Standard | 802.11n/g/b/ac/ax |
WiFi Band | 2.4 GHz, 5 GHz |
Wireless Data Rate | 1800Mbit/s |