Murata, DG8040C, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 1.9A Idc
- RS-stocknr.:
- 824-4905
- Fabrikantnummer:
- 1267AY-330M
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 824-4905
- Fabrikantnummer:
- 1267AY-330M
- Fabrikant:
- Murata
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
DG8040C Series Magnetically Shielded Ferrite Inductors
DG8040C series magnetically shielded SMD 8.3 x 8.3mm ferrite inductors with a low profile height of 4mm. These DG8040C ferrite inductors are available with inductance ranges from 1.0 to 100μH and are ideal for use in a variety of DC-DC converter inductor applications.
Toko Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 33 μH |
Maximum DC Current | 1.9A |
Package/Case | 8040 |
Length | 8.3mm |
Depth | 8.3mm |
Height | 4mm |
Dimensions | 8.3 x 8.3 x 4mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 120mΩ |
Series | DG8040C |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | +20°C |