Bourns, SRR3011, 3011 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 900mA Idc Q:9
- RS-stocknr.:
- 727-1993
- Fabrikantnummer:
- SRR3011-4R7YL
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 727-1993
- Fabrikantnummer:
- SRR3011-4R7YL
- Fabrikant:
- Bourns
Wetgeving en conformiteit
Productomschrijving
SRR3011 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR3011 Series SMD Shielded Power Inductors with a low profile of only 1.15mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 900mA |
Package/Case | 3011 |
Length | 3.8mm |
Depth | 3.8mm |
Height | 1.15mm |
Dimensions | 3.8 x 3.8 x 1.15mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 125mΩ |
Series | SRR3011 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 69MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 9 |
- RS-stocknr.:
- 727-1993
- Fabrikantnummer:
- SRR3011-4R7YL
- Fabrikant:
- Bourns