Murata, LQH55DN_03, 2220 (5750M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 270mA
- RS-stocknr.:
- 725-5317
- Fabrikantnummer:
- LQH55DN331M03L
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 725-5317
- Fabrikantnummer:
- LQH55DN331M03L
- Fabrikant:
- Murata
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Murata 2220 LQH55D Series Wire Wound Chokes
LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.
using high performance thick wire wound technology.
Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits
For DC-DC converters and DC power supply circuits
SMT 2220 Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 330 μH |
Maximum DC Current | 270mA |
Package/Case | 2220 (5750M) |
Length | 5.7mm |
Depth | 5mm |
Height | 4.7mm |
Dimensions | 5.7 x 5 x 4.7mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 6.16Ω |
Series | LQH55DN_03 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3.1MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Inductor Construction | Wire-Wound |
- RS-stocknr.:
- 725-5317
- Fabrikantnummer:
- LQH55DN331M03L
- Fabrikant:
- Murata