- RS-stocknr.:
- 396-3342
- Fabrikantnummer:
- 74456033
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 396-3342
- Fabrikantnummer:
- 74456033
- Fabrikant:
- Wurth Elektronik
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 5.3A |
Length | 12.7mm |
Depth | 10mm |
Height | 5mm |
Dimensions | 12.7 x 10 x 5mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 15mΩ |
Series | WE-PD4 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 50MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 396-3342
- Fabrikantnummer:
- 74456033
- Fabrikant:
- Wurth Elektronik