KEMET, MPLCV, 1054(4340) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Shielded 7A Idc
- RS-stocknr.:
- 180-9285
- Fabrikantnummer:
- MPLCV1054L220
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 180-9285
- Fabrikantnummer:
- MPLCV1054L220
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The KEMET MPLCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and Where efficiency is important.
Metal composite powder
Operating temperature up to +155°C
High current
Low DCR
Low accoustic noise
Low magnetic flux leakage
Applications
Automotive ECU applications
LED head lights
Meter cluster panels
Head-up displays (HUD)
Electric water pumps (EWP)
Electric oil pumps (EOP)
Electric power steering (EPS)
Operating temperature up to +155°C
High current
Low DCR
Low accoustic noise
Low magnetic flux leakage
Applications
Automotive ECU applications
LED head lights
Meter cluster panels
Head-up displays (HUD)
Electric water pumps (EWP)
Electric oil pumps (EOP)
Electric power steering (EPS)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 22 μH |
Maximum DC Current | 7A |
Package/Case | 1054(4340) |
Length | 11.5mm |
Automotive Standard | AEC-Q200 |
Depth | 10mm |
Height | 5.4mm |
Dimensions | 11.5 x 10 x 5.4mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 47mΩ |
Series | MPLCV |
Core Material | Metal Composite |
Minimum Operating Temperature | -55°C |
Inductor Construction | Shielded |
Maximum Operating Temperature | +155°C |