Murata, LQH32MN, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core Core, 33 μH ±10% Wire-Wound 115mA
- RS-stocknr.:
- 167-5904
- Fabrikantnummer:
- LQH32MN330K23L
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-5904
- Fabrikantnummer:
- LQH32MN330K23L
- Fabrikant:
- Murata
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 33 μH |
Maximum DC Current | 115mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Dimensions | 3.2 x 2.5 x 2mm |
Shielded | No |
Tolerance | ±10% |
Maximum DC Resistance | 3.5Ω |
Series | LQH32MN |
Core Material | Ferrite Core |
Maximum Self Resonant Frequency | 12MHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 40 |