Murata LQW Series Type 0402 Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 4.1 nH ±0.2nH Wire-Wound

  • RS-stocknr. 167-4914
  • Fabrikantnummer LQW15AN4N1C00D
  • Fabrikant Murata
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Specificaties
Kenmerk Waarde
Inductance 4.1 nH
Maximum DC Current 750mA
Package/Case 0402 (1005M)
Length 1mm
Depth 0.6mm
Height 0.5mm
Dimensions 1 x 0.6 x 0.5mm
Shielded Yes
Tolerance ±0.2nH
Maximum DC Resistance 70mΩ
Series LQW
Core Material Non-Magnetic Core
Maximum Self Resonant Frequency 10GHz
Moulded Yes
Maximum Operating Temperature +125°C
Minimum Quality Factor 25
Minimum Operating Temperature -55°C
Inductor Construction Wire-Wound
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
NiZn is the Core material magnetically shielded which ...
Description:
NiZn is the Core material magnetically shielded which results in a low leakage fieldLow profile, 8x8 mm case1:1 transformer with low self-losses and higher Self Resonance FrequencyOperating temperature range: -40 up to 125°CLow leakage inductanceReflow solder recommendedApplications in Non-Isolated Flyback ...
DR series magnetically shielded drum core inductors with ...
Description:
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.Applications for the DR series ...
LQP15M Ultra small low profile chip inductor with ...
Description:
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required. High Q at high frequency rangeHigh self-resonant frequency due to low stray capacitance and narrow inductance distribution provides ...
LQGH15HS inductors from Murata are general use multilayer ...
Description:
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.LQGH15HS SMD inductors are highly ...