Wurth, WE-HCF, 2013 Shielded Wire-wound SMD Inductor with a Ferrite Core, 0.7 μH ±15% Flat Wire Winding 75A Idc
- RS-stocknr.:
- 163-4082
- Fabrikantnummer:
- 7443630070
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-4082
- Fabrikantnummer:
- 7443630070
- Fabrikant:
- Wurth Elektronik
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications
Very low loss Manganese-zinc ferrite core (MnZn)
Recommended for reflow soldering processes
Recommended for reflow soldering processes
Wurth SMD Common Mode Chokes
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 0.7 μH |
Maximum DC Current | 75A |
Package/Case | 2013 |
Length | 21.5mm |
Depth | 21mm |
Height | 14mm |
Dimensions | 21.5 x 21 x 14mm |
Shielded | Yes |
Tolerance | ±15% |
Maximum DC Resistance | 830µΩ |
Series | WE-HCF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 65MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Flat Wire Winding |
- RS-stocknr.:
- 163-4082
- Fabrikantnummer:
- 7443630070
- Fabrikant:
- Wurth Elektronik