- RS-stocknr.:
- 110-1799
- Fabrikantnummer:
- ELL6PG470M
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 110-1799
- Fabrikantnummer:
- ELL6PG470M
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
Productomschrijving
ELL-G Series Magnetically Shielded Wire Wound Chokes
Panasonic G Series power inductors feature a magnetically shielded structure. These wire wound power inductors offer large current capability and low DC resistance. Some of the series are shock resistant.
Applications
Suitable applications for these power inductors include portable gaming devices, DSC and tablet terminal, DC-DC converters for computer peripherals and mobile phones.
Panasonic Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 47 μH |
Maximum DC Current | 600mA |
Length | 6mm |
Depth | 6mm |
Height | 2mm |
Dimensions | 6 x 6 x 2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 470mΩ |
Series | ELL-G |
Inductor Construction | Wire-Wound |