Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 18 nH ±5% Wire-Wound 370mA Idc
- RS-stocknr.:
- 108-258
- Fabrikantnummer:
- LQW15AN18NJ00D
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 108-258
- Fabrikantnummer:
- LQW15AN18NJ00D
- Fabrikant:
- Murata
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 18 nH |
Maximum DC Current | 370mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.6mm |
Height | 0.5mm |
Dimensions | 1 x 0.6 x 0.5mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 270mΩ |
Series | LQW15AN_00 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 4.5GHz |
Minimum Quality Factor | 25 |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 108-258
- Fabrikantnummer:
- LQW15AN18NJ00D
- Fabrikant:
- Murata