Molex 92321 Series Number Wire to Board Cable Assembly, 16 Way 16 Way, 0.2m

  • RS-stocknr. 144-8188
  • Fabrikantnummer 923212020
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications

Specificaties
Kenmerk Waarde
Series Number 92321
Cable Length 0.2m
Connector 1 Number of Ways 16
Connector 2 Number of Ways 16
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Female
Connector 1 Housing Gender Female
Pitch 1.27mm
Contact Plating Tin
972 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
3,60
(excl. BTW)
4,36
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
3,60 €
10 - 49
3,21 €
50 - 99
2,90 €
100 - 499
2,73 €
500 +
2,52 €
Related Products
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with ...
Description:
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, ...
Description:
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 3.0m Length, 6 Circuits, Black.