- RS-stocknr.:
- 144-8132
- Fabrikantnummer:
- 688014229
- Fabrikant:
- Molex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-8132
- Fabrikantnummer:
- 688014229
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
Productomschrijving
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
Specificaties
Kenmerk | Waarde |
---|---|
Series | Pico-Ezmate |
Connector 1 | Pico-EZmate |
Connector 2 | Unterminated |
Series Number | 68801 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Cable Length | 458mm |
Current Rating | 2.8 (Contact) A |