Molex 168 mm Wire Stripper, 0.1mm → 4.5mm

  • RS-stocknr. 822-7749
  • Fabrikantnummer 63817-0300
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specificaties
Kenmerk Waarde
Cable Type Copper Trunk, Fibre Optic, Multi Conductor, Power
Minimum Size 0.1mm
Maximum Size 4.5mm
Overall Length 168 mm
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Pack of 5)
77,646
(excl. BTW)
93,952
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
77,646 €
388,23 €
*prijsindicatie
Related Products
Seven function tool with hardened steel knife cutters ...
Description:
Seven function tool with hardened steel knife cutters Coax and auto crimping nestCuts unhardened bolts and screwsLoops wire from either the front or back of toolTapered nose for conduit reaming and de-burringCapacity 8 → 18AWG.
General purpose stripping pliers with rounded edges for ...
Description:
General purpose stripping pliers with rounded edges for safely removing multi-layered solar cable insulationSoft-touch mechanicsNickel-coated head, 2-part grip casingLength 195 mm, weight 450 g.
Select from a range of precision coaxial cable ...
Description:
Select from a range of precision coaxial cable strippers for safe, fast repeatable non-damage strips. 2 or 3 level stripping to suit connector type, using the built-in measuring gaugeEach tool is factory set and ready to use. No time wasted, ...
The tool of choice for the electronics engineer: ...
Description:
The tool of choice for the electronics engineer: this plier is used to strip plastic or PTFE-coated fine wires.This tool is highly polished with moulded PVC grips.The thumb wheel in the jaw serves to adjust plier opening.