Onlangs gezocht

    Molex, Ultra-Fit Female Connector Housing, 3.5mm Pitch, 6 Way, 2 Row

    RS-stocknr.:
    895-1820
    Fabrikantnummer:
    172258-1006
    Fabrikant:
    Molex
    Molex
    Bekijk alle Wire Housings & Plugs
    Niet meer leverbaar bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
    RS-stocknr.:
    895-1820
    Fabrikantnummer:
    172258-1006
    Fabrikant:
    Molex
    Land van herkomst:
    US

    Wetgeving en conformiteit

    Land van herkomst:
    US

    Productomschrijving

    Molex 3.5mm Ultra-Fit™ Power Receptacle Housing Connectors


    3.5mm pitch Ultra-Fit™ power cable mount receptacle crimp housing connectors with keying and a polarized mating interface. These 3.5mm Ultra-Fit™ receptacle housings have an anti-snag positive-lock design that provides an audible click when mated, prevents accidental disengagement and protects the latch from damage caused by wire snags.
    Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence
    For crimp contacts see stock numbers 895-1791 typically
    For mating PCB headers see stock number 895-1842 typically



    Molex 3.5mm Ultra-Fit™ Power Connectors


    Specificaties

    KenmerkWaarde
    Number of Contacts6
    Number of Rows2
    Pitch3.5mm
    GenderFemale
    Mounting TypePCB Mount
    SeriesUltra-Fit
    For Use WithUltra-Fit™ Female Crimp Terminal 172253, Ultra-Fit™ Right Angle Header 172316, Ultra-Fit™ Vertical Header 172298, Ultra-Fit™ Vertical Header 172299
    Body OrientationStraight
    Length11.5mm
    Width9.45mm
    Housing MaterialNylon
    Niet meer leverbaar bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service