- RS-stocknr.:
- 539-1351
- Fabrikantnummer:
- 19429-0026
- Fabrikant:
- Molex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 539-1351
- Fabrikantnummer:
- 19429-0026
- Fabrikant:
- Molex
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
MX150L Panel Mount Plug
Note
For male crimp terminal contacts see stock number 511-0017 typical.
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5.84mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | MX150L |
For Use With | MX150L 2 Circuit Panel Mount Plug |
Body Orientation | Straight |
Length | 43.18mm |
Width | 24.13mm |
- RS-stocknr.:
- 539-1351
- Fabrikantnummer:
- 19429-0026
- Fabrikant:
- Molex