- RS-stocknr.:
- 165-7982
- Fabrikantnummer:
- PUDP-14V-S
- Fabrikant:
- JST
3000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 1000)
€ 0,199
(excl. BTW)
€ 0,241
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 + | € 0,199 | € 199,00 |
*prijsindicatie |
- RS-stocknr.:
- 165-7982
- Fabrikantnummer:
- PUDP-14V-S
- Fabrikant:
- JST
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
JST 2.0mm PUD Series Crimp Socket Housings
PUD Series 2.0mm pitch wire-to-board cable mount crimp socket housings with a high density double row design and a low insertion force. These PUD 2.0mm crimp socket connectors feature keying to aid accurate mating to the header connector which is indicated by an audible click. The crimp socket contacts for these PUD Series 2.00mm crimp housings must be purchased separately, see stock numbers 906-0275 and 906-0278
JST 2.00mm PUD Series Wire-to-Board Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PUD |
For Use With | PUD Series Connector |
Body Orientation | Straight |
Length | 16mm |
Width | 8.3mm |
Housing Material | PBT |
- RS-stocknr.:
- 165-7982
- Fabrikantnummer:
- PUDP-14V-S
- Fabrikant:
- JST