Molex, CP-3.3 Male Connector Housing, 3.3mm Pitch, 3 Way, 1 Row

  • RS-stocknr. 150-4162
  • Fabrikantnummer 504693-0300
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

Fully polarized and Colour-coded plug (right,504694) and receptacle (left, 504693) housings
Allows multiple same-circuit-sized connectors to be used in an application.
Speeds up assembly, as the Colours make it easy to identify the correct mating connector.
Reduces the cost of quality by preventing mis-mating during assembly
Inertial lock on receptacle housing (504693)
Ensures complete, low-insertion-force locking
Provides a tactile and audible ’click’ when mated

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Natural

Specificaties
Kenmerk Waarde
Number of Contacts 3
Number of Rows 1
Pitch 3.3mm
Gender Male
Mounting Type Cable Mount
Series CP-3.3
For Use With 50397 Receptacle Crimp Terminal, 504695 Terminal Retainer, 505607 Receptacle Crimp Terminal
Body Orientation Straight
Length 13.2mm
Width 16.65mm
Housing Material PBT
7775 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 25)
0,108
(excl. BTW)
0,131
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
25 +
0,108 €
2,70 €
*prijsindicatie
Related Products
Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, ...
Description:
Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, Low-Halogen Since Inception, Black.
This 3.3mm pitch connector features a tall and ...
Description:
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the ...
Fitting nails and solderable clips availableOffers header retention ...
Description:
Fitting nails and solderable clips availableOffers header retention and strain relief optionsSMT, press-fit or surface mount compatible versions availableProvides design flexibility. Offers options to meet many application needsHigh-temperature LCP headersWithstand 260˚C IR reflow processesFully polarized ...
Reduction in engagement and disengagement forcesSupports ergonomics and ...
Description:
Reduction in engagement and disengagement forcesSupports ergonomics and user-friendly interfaceThe plug’s TPA retainer mates with the existing Micro-Fit TPA Receptacle to prevent terminal back-outs in wire-to-wire applicationsPrevents end product failure. Ensures both components provide a reliable ...