- RS-stocknr.:
- 136-1887
- Fabrikantnummer:
- 927231-3
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 136-1887
- Fabrikantnummer:
- 927231-3
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
Made from a strong and sturdy 'Nylon 66' material
-20°C to +105°C operating temperatures
Fully polarised housings
Accepts male or female contacts
-20°C to +105°C operating temperatures
Fully polarised housings
Accepts male or female contacts
Note
Images are a representitive only.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Universal MATE-N-LOK |
Body Orientation | Straight |
Length | 29.7mm |
Width | 25.3mm |
Housing Material | Nylon |