- RS-stocknr.:
- 170-9330
- Fabrikantnummer:
- 2010B4844-01
- Fabrikant:
- Antenova
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-9330
- Fabrikantnummer:
- 2010B4844-01
- Fabrikant:
- Antenova
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Titanis 2.4GHz Swivel SMA Antenna
Titanis is an external 2.4GHz Swivel antenna
antenna blade is made of a flexible material and can be rotated 360 degrees in order to optimize performance and facilitate transportation
antenna blade is made of a flexible material and can be rotated 360 degrees in order to optimize performance and facilitate transportation
2.4GHz Antennas
Specificaties
Kenmerk | Waarde |
---|---|
Internal/External | Internal |
RF Protocols | WiFi |
Antenna Mounting Type | Direct |
Connector Type | SMA |
Gain | 4.1dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Series | Titanis |
- RS-stocknr.:
- 170-9330
- Fabrikantnummer:
- 2010B4844-01
- Fabrikant:
- Antenova