Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Welding & Brazing
Welding Rods & Brazing Rods
Power Tools, Soldering & Welding
Welding & Brazing
Welding Rods & Brazing Rods
CEMONT 3.2 x 1000 mm Welding Rod, 5kg
RS-stocknr.:
606-0783
Fabrikantnummer:
03250 065
Fabrikant:
CEMONT
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
606-0783
Fabrikantnummer:
03250 065
Fabrikant:
CEMONT
Delen
Datasheets
Datasheets
Flame Filler Metals Catalogue
SOUDOFER Cuivré
Wetgeving en conformiteit
Wetgeving en conformiteit
Conform
Land van herkomst:
FR
Specificaties
Specificaties
Kenmerk
Waarde
Weight
5kg
Size
3.2 x 1000 mm
Type
Welding Rod
RS-stocknr.:
606-0783
Fabrikantnummer:
03250 065
Fabrikant:
CEMONT
Delen
Datasheets
Wetgeving en conformiteit
Specificaties
Datasheets
Flame Filler Metals Catalogue
SOUDOFER Cuivré
Wetgeving en conformiteit
Conform
Land van herkomst:
FR
Specificaties
Kenmerk
Waarde
Weight
5kg
Size
3.2 x 1000 mm
Type
Welding Rod