- RS-stocknr.:
- 483-7660
- Fabrikantnummer:
- 08101033
- Fabrikant:
- Sauvageau Commercy Soudure
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 483-7660
- Fabrikantnummer:
- 08101033
- Fabrikant:
- Sauvageau Commercy Soudure
Wetgeving en conformiteit
Niet conform
Productomschrijving
Arc Filler Electrodes
Filler metal for arc welding operations.
2 types of electrodes are offered:
- Rapidarc: Universal rutile electrodes for any welding position, including descending vertical. Easy to use on rusty, coked or poorly prepared sheet metal for medium or light framework, sheet metal work, maintenance work, tanks, pipe work, metal constructions etc. Type of current: alternating current (Micro 130 or 2.5 inverter type): Negative pole on electrode; alternating current (SD 201 type): Uo = 50 V.
- Special stainless steel: Stainless steel electrodes for welding steel with quality 18 % → 20 % chrome; 8 % → 12 % nickel; 2 % → 3 % molybdenum; with low carbon. Very easy to handle into position.
2 types of electrodes are offered:
- Rapidarc: Universal rutile electrodes for any welding position, including descending vertical. Easy to use on rusty, coked or poorly prepared sheet metal for medium or light framework, sheet metal work, maintenance work, tanks, pipe work, metal constructions etc. Type of current: alternating current (Micro 130 or 2.5 inverter type): Negative pole on electrode; alternating current (SD 201 type): Uo = 50 V.
- Special stainless steel: Stainless steel electrodes for welding steel with quality 18 % → 20 % chrome; 8 % → 12 % nickel; 2 % → 3 % molybdenum; with low carbon. Very easy to handle into position.
Specificaties
Kenmerk | Waarde |
---|---|
Size | 3.2 mm |
Type | Welding Rod |
- RS-stocknr.:
- 483-7660
- Fabrikantnummer:
- 08101033
- Fabrikant:
- Sauvageau Commercy Soudure