Adam Equipment Co Ltd Weighing Scale, 150kg Weight Capacity Type C - European Plug, Type G - British 3-pin, With RS
- RS-stocknr.:
- 190-4121
- Fabrikantnummer:
- GGF 150
- Fabrikant:
- Adam Equipment Co Ltd
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 190-4121
- Fabrikantnummer:
- GGF 150
- Fabrikant:
- Adam Equipment Co Ltd
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Hardware
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Colour-coded keys facilitate quick recognition of the most frequently used buttons
Speedy connection to computers and printers
Software
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Display
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Power
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Colour-coded keys facilitate quick recognition of the most frequently used buttons
Speedy connection to computers and printers
Software
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Display
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Power
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Specificaties
Kenmerk | Waarde |
---|---|
Weighing Capacity | 150kg |
Scale Type | Platform |
Resolution | 10 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232, USB (Optional) |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 400mm |
Weighpan Width | 605mm |
Weighpan Height | 1032mm |
Weighpan Diameter | 400 x 500mm |
Net Weight | 13kg |
Model Number p | GGF 150 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |