- RS-stocknr.:
- 123-1770
- Fabrikantnummer:
- WSK 8
- Fabrikant:
- Adam Equipment Co Ltd
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 123-1770
- Fabrikantnummer:
- WSK 8
- Fabrikant:
- Adam Equipment Co Ltd
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
WSK Warrior Wash-Down Scales
The WSK series wash-down scales from Adam are designed for applications that require frequent wash-down. Warrior scales meet the demands of tough wash-down and cleanroom environments. Offers IP66-rated stainless steel indicator and IP67-rated load cell, cleaning is quick and easy. Special features include LED indicators streamline check-weighing activities. Indicators for high, low and OK shows the user what to do.
Features and Benefits
Six weighing units (g, kg, lb, oz, lb: oz, N)
Colour coded keypad with symbols and text
Display/hold function
Large backlit display with capacity tracker
Adjustable indicator for ultimate viewing angle
Non-slip rubber feet
Type 304 stainless steel construction
IP66-rated indicator and IP67-rated load cell for wash-down and dust protection
Check-weighing LED indicators
External automatic calibration
RS-232 data output for connection to computers and printers
Optional expansion unit for relay output
Adjustable auto-sleep/power-down setting to save battery life
Colour coded keypad with symbols and text
Display/hold function
Large backlit display with capacity tracker
Adjustable indicator for ultimate viewing angle
Non-slip rubber feet
Type 304 stainless steel construction
IP66-rated indicator and IP67-rated load cell for wash-down and dust protection
Check-weighing LED indicators
External automatic calibration
RS-232 data output for connection to computers and printers
Optional expansion unit for relay output
Adjustable auto-sleep/power-down setting to save battery life
Models
WSK 8, WSK 16 and WSK 32
Weighing units
Dynamic weighing for measuring moving objects
Parts counting to perform inventory checks
Percentage weighing
Check counting and check weighing
Parts counting to perform inventory checks
Percentage weighing
Check counting and check weighing
Keypad
Efficiently designed keypad with colour coded keys and symbols
Quick recognition of the most frequently used functions
Push-button keys are large and well-positioned
Quick recognition of the most frequently used functions
Push-button keys are large and well-positioned
Indicator
Adjustable indicator can be set to any angle
Rotated 360 degrees
Large backlit display and capacity tracker monitor weight limits to help protect from overloads
Rotated 360 degrees
Large backlit display and capacity tracker monitor weight limits to help protect from overloads
Application Information
Weighing
Parts counting
Check weighing
Animal / dynamic weighing
Parts counting
Check weighing
Animal / dynamic weighing
Specificaties
Kenmerk | Waarde |
---|---|
Weighing Capacity | 8kg |
Scale Type | Warrior Wash Down |
Resolution | 0.5 g |
Parts Counting | Yes |
Interface Type | RS232 |
Weighpan Dimensions | 250 x 250 (Base) mm, 250 x 345 x 532 (Indicator) mm |
Weighpan Length | 250 (Base) mm, 532 (Indicator) mm |
Weighpan Width | 250 (Base) mm, 345 (Indicator) mm |
Weighpan Height | 532 (Indicator)mm |
Net Weight | 6kg |
Model Number p | WSK 8 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
- RS-stocknr.:
- 123-1770
- Fabrikantnummer:
- WSK 8
- Fabrikant:
- Adam Equipment Co Ltd