- RS-stocknr.:
- 124-1496
- Fabrikantnummer:
- FG9W7100BLA
- Fabrikant:
- Rubbermaid Commercial Products
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-1496
- Fabrikantnummer:
- FG9W7100BLA
- Fabrikant:
- Rubbermaid Commercial Products
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Mega Brute Moble Waste Collector
The Rubbermaid Mega-BRUTE mobile waste collector is versatile and mobile waste collection system, easy to use and improves productivity. The narrow design of the mobile bin ensures access through standard doors and small elevator lift doors. You are provided with superb manoeuvrability with the large wheels and lockable swivel castors giving a 360° rotation. The liner retainer holds a 208 litre can liner and the bin has a capacity of 454 litres or 25 kg. The Mega-BRUTE has many features that improves the management of waste collection and the bin lid can be bought separately.
FEATURES and BENEFITS:
Mobile waste collector / bin
Manufactired from low density polyethylene - thermoplastic
Narrow design
Easy access through doors
360° rotation
Large wheels
Lockable swivel castors
208 L can liner capacity
Bin capacity 454 L or 25 kg
Holds an optional 87 litre Slim Jim
Storage area for can liners and supplies
Can be used for recycling
Rear doors allow for easy waste removal
Excellent mobility
Mega-Brute Lid option bought separately – stock number 124-1497
Manufactired from low density polyethylene - thermoplastic
Narrow design
Easy access through doors
360° rotation
Large wheels
Lockable swivel castors
208 L can liner capacity
Bin capacity 454 L or 25 kg
Holds an optional 87 litre Slim Jim
Storage area for can liners and supplies
Can be used for recycling
Rear doors allow for easy waste removal
Excellent mobility
Mega-Brute Lid option bought separately – stock number 124-1497
Note
Mega BRUTE Bin Lid part number FG9W7200BLA
see Stock Number 124-1497
see Stock Number 124-1497
Rubbermaid Brute Containers
Specificaties
Kenmerk | Waarde |
---|---|
Capacity | 450L |
Colour | Black |
Trade Name | Mega Brute |
Height | 1.08m |
Width | 700mm |