- RS-stocknr.:
- 794-6938
- Fabrikantnummer:
- FG354100LGRAY
- Fabrikant:
- Rubbermaid Commercial Products
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 794-6938
- Fabrikantnummer:
- FG354100LGRAY
- Fabrikant:
- Rubbermaid Commercial Products
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
60 L Container
The industry standard in waste management, this Slim Jim® container is versatile for use as a recycling bin (or multiple containers for a bank of recycling bins) and can be customised for use with the addition of an appropriate lid - range of Slim Jim® lids available separately.
Slim Jim® Containers
Specificaties
Kenmerk | Waarde |
---|---|
Capacity | 60L |
Colour | Grey |
Material | PE |
Trade Name | Slim Jim |
Depth | 588mm |
Height | 632mm |
Width | 279mm |
- RS-stocknr.:
- 794-6938
- Fabrikantnummer:
- FG354100LGRAY
- Fabrikant:
- Rubbermaid Commercial Products
N.v.t.
- Land van herkomst:
- US