- RS-stocknr.:
- 123-6005
- Fabrikantnummer:
- 1883584
- Fabrikant:
- Rubbermaid Commercial Products
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-6005
- Fabrikantnummer:
- 1883584
- Fabrikant:
- Rubbermaid Commercial Products
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
50 L Step On Polyethylene Container With Front Step
The Step-on, Front step polyethylene waste collection bins have a commercial grade front pedal providing a longer working life of the bin. Designed for maximising space providing a small footprint and includes silent lid closure. The waste bin is complete with an easy to clean surface ideal for working environments.
FEATURES and BENEFITS:
Polyethylene
Step on
Front step
Commercial grade pedal
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Provides a safer and pleasant environment
Polyethylene
Step on
Front step
Commercial grade pedal
Smaller footprint
Space efficient
Silent lid
Minimal noise level
Provides a safer and pleasant environment
Slim Jim® Containers
Specificaties
Kenmerk | Waarde |
---|---|
Capacity | 50L |
Colour | Green |
Material | PE |
Wheels | No |
Trade Name | Slim Jim |
Depth | 456mm |
Height | 719mm |
Width | 292mm |
Lid | Yes |
Lid Type | Pedal |