- RS-stocknr.:
- 201-903
- Fabrikantnummer:
- 7200000010
- Fabrikant:
- GILGEN Muller & Weigert
- RS-stocknr.:
- 201-903
- Fabrikantnummer:
- 7200000010
- Fabrikant:
- GILGEN Muller & Weigert
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
Specificaties
Kenmerk | Waarde |
---|---|
Current Type | AC |
Cutout Height | 68mm |
Cutout Width | 68mm |
Depth | 53mm |
Meter Accuracy | Class 1.5 |
Meter Type | Voltmeter |
Maximum Temperature | +23°C |
Measurement Range | 0 → 10V |