AD650KNZ, Voltage to Frequency Converter, Non-Synchronous, 1000kHz ±0.1%FSR, 14-Pin PDIP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specificaties
Kenmerk Waarde
Converter Function FVC, VFC
Converter Type Non-Synchronous
Full Scale Frequency 1000kHz
Linearity Error ±0.1%FSR
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Dimensions 19.05 x 6.35 x 3.3mm
Height 3.3mm
Length 19.05mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.35mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15/12/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 25)
28,687
(excl. BTW)
34,711
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
25 - 25
28,687 €
717,175 €
50 +
27,252 €
681,30 €
*prijsindicatie
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
Linear Technology's offer a selection of inverting switching ...
Description:
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also ...
Infineon's product series of DC-DC switching regulator ICs ...
Description:
Infineon's product series of DC-DC switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 2.2MHz.The buck (step-down) DC-DC converters are capable of driving loads up to 1.8A with good line and load ...
National Semiconductor's economic Voltage to Frequency converters feature ...
Description:
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.Also available in this range are Frequency to Voltage converters that are well suited to applications such as ...